Fastron VHBCC-683J-00 technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 68000uH |
| Tolerance | 5% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.049A |
| Maximum Saturation Current | 0.059A |
| Max DC Resistance | 270Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 0.08MHz |
| Lead Style | Axial |
| Product Length | 16mm |
| Product Diameter | 6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron VHBCC-683J-00 to view detailed technical specifications.
No datasheet is available for this part.