Fastron XHBCC-471K-02 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 16 |
| Tolerance | 10 |
| Inductance-Nom (L) | 470 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 1.4 |
| Rated Current-Max | 0.875 |
| Self Resonance Frequency | 1.1 |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fastron XHBCC-471K-02 to view detailed technical specifications.
No datasheet is available for this part.