FCI Semiconductor TVS-P4KE400A technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 342 |
| Clamping Voltage-Max | 548 |
| Breakdown Voltage-Nom | 400 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for FCI Semiconductor TVS-P4KE400A to view detailed technical specifications.
No datasheet is available for this part.