FCI Semiconductor TVS1.5KE300 technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 243 |
| Clamping Voltage-Max | 430 |
| Breakdown Voltage-Nom | 300 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for FCI Semiconductor TVS1.5KE300 to view detailed technical specifications.
No datasheet is available for this part.