FDI DB-LQFP48-LPC2106 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for FDI DB-LQFP48-LPC2106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
