FDK EB3105A-30C-12V technical specifications.
| Maximum Resonant Frequency | 3500Hz |
| Frequency Range | 2500 to 3500Hz |
| Min Operating Supply Voltage | 2.4VDC |
| Typical Operating Supply Voltage | 12VDC |
| Max Operating Supply Voltage | 15VDC |
| Maximum Supply Current | 8mA |
| Type | Buzzer |
| Technology | Piezo |
| Minimum Sound Pressure | 70dBdBA |
| Mounting | Through Hole |
| Termination Method | Pin |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for FDK EB3105A-30C-12V to view detailed technical specifications.
No datasheet is available for this part.