FDK EB3120A-35C150-12V technical specifications.
| Maximum Resonant Frequency | 4000Hz |
| Frequency Range | 3000 to 4000Hz |
| Min Operating Supply Voltage | 3VDC |
| Typical Operating Supply Voltage | 12VDC |
| Max Operating Supply Voltage | 20VDC |
| Maximum Supply Current | 15mA |
| Type | Buzzer |
| Technology | Piezo |
| Minimum Sound Pressure | 90dBdBA |
| Mounting | Flange Mount |
| Termination Method | Wire Lead |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for FDK EB3120A-35C150-12V to view detailed technical specifications.
No datasheet is available for this part.