FDK FGLD12SR6040NA technical specifications.
| Package/Case | Module |
| Efficiency | 91.5% |
| Features | UVLO, OCP, OTP |
| Height | 0.43inch |
| Length | 1.3inch |
| Max Input Voltage | 14.4V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | Tomodachi |
| Voltage - Output 1 | 2V |
| Width | 0.53inch |
| RoHS | Compliant |
Download the complete datasheet for FDK FGLD12SR6040NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.