FDK FGSR12SR6003NA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 17 |
| Min Operating Temperature | -40 |
| JEDEC Package Code | S-PXMA-X17 |
| Width | 12.19 |
| Length | 12.19 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 14.4 |
| Input Voltage-Min | 3 |
| Line Regulation-Max | 0.4 |
| Load Regulation-Max | 1.67 |
| Height | 6.25 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for FDK FGSR12SR6003NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.