FDK FGSR12SR6012NA technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 95% |
| Features | OCP, OTP |
| Height | 0.34inch |
| Length | 0.48inch |
| Max Input Voltage | 14.4V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Power Dissipation | 66W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | Tomodachi |
| Voltage - Output 1 | 5.5V |
| Width | 0.48inch |
| RoHS | Compliant |
Download the complete datasheet for FDK FGSR12SR6012NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.