FDK HR-3U-1700F2X5 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 1.6ah |
| Number of Cells | 10 |
| Rechargeability | Rechargeable |
| Series | TWICELL |
| Termination | Solder |
| Voltage Rating | 12V |
| Weight | 269.43g |
| RoHS | Not Compliant |
Download the complete datasheet for FDK HR-3U-1700F2X5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.