FDK HR-3U-2500 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 2.3ah |
| Series | TWICELL |
| Termination | BUTTON |
| Voltage Rating | 1.2V |
| Weight | 30.39g |
| RoHS | Not Compliant |
Download the complete datasheet for FDK HR-3U-2500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.