FDK HR-3UTG technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 1.9ah |
| RoHS Compliant | No |
| Series | TWICELL |
| Termination | BUTTON |
| Voltage Rating | 1.2V |
| Weight | 27.22g |
| RoHS | Not Compliant |
Download the complete datasheet for FDK HR-3UTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
