FDK HR-4/3AU(4.0AH)F9 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 3.6ah |
| Number of Cells | 9 |
| Rechargeability | Rechargeable |
| Series | TWICELL |
| Termination | Solder |
| Voltage Rating | 10.8V |
| Weight | 499g |
| RoHS | Unconfirmed |
Download the complete datasheet for FDK HR-4/3AU(4.0AH)F9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.