FDK HR-4/3FAU(4.5AH)F2X4 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 4.1ah |
| Number of Cells | 8 |
| Rechargeability | Rechargeable |
| Series | TWICELL |
| Termination | Solder |
| Voltage Rating | 9.6V |
| Weight | 499g |
| RoHS | Unconfirmed |
Download the complete datasheet for FDK HR-4/3FAU(4.5AH)F2X4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.