FDK HR-4/3FAU(4.5AH)F7 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 4.1ah |
| Number of Cells | 7 |
| Rechargeability | Rechargeable |
| Series | TWICELL |
| Termination | Solder |
| Voltage Rating | 8.4V |
| Weight | 433.63g |
| RoHS | Unconfirmed |
Download the complete datasheet for FDK HR-4/3FAU(4.5AH)F7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.