FDK HR-4/3FAUT(4.5AH) technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 4.1ah |
| Series | TWICELL |
| Termination | Solder |
| Voltage Rating | 1.2V |
| Weight | 62.14g |
| RoHS | Unconfirmed |
Download the complete datasheet for FDK HR-4/3FAUT(4.5AH) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.