
BATTERY PACK NIMH 7.2V 4/5 AA
FDK HR-4/5AAUCF2X3 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 1ah |
| Number of Cells | 6 |
| Rechargeability | Rechargeable |
| Series | TWICELL |
| Termination | Solder |
| Voltage Rating | 7.2V |
| Weight | 137.89g |
| RoHS | Unconfirmed |
Download the complete datasheet for FDK HR-4/5AAUCF2X3 to view detailed technical specifications.
No datasheet is available for this part.