FDK HR-4/5AUF2 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 1.95ah |
| Number of Cells | 2 |
| Rechargeability | Rechargeable |
| Series | TWICELL |
| Termination | Solder |
| Voltage Rating | 2.4V |
| Weight | 69.85g |
| RoHS | Unconfirmed |
Download the complete datasheet for FDK HR-4/5AUF2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
