FDK HR-4/5AUT technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 1.95ah |
| Series | TWICELL |
| Termination | Solder |
| Voltage Rating | 1.2V |
| Weight | 34.93g |
| RoHS | Unconfirmed |
Download the complete datasheet for FDK HR-4/5AUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
