FDK HR-5/4AAAUL5X2 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 760mAh |
| Number of Cells | 10 |
| Rechargeability | Rechargeable |
| Series | TWICELL |
| Termination | Solder |
| Voltage Rating | 12V |
| Weight | 150.14g |
| RoHS | Unconfirmed |
Download the complete datasheet for FDK HR-5/4AAAUL5X2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.