FDK HR-AAAUT technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 650mAh |
| Series | TWICELL |
| Termination | Solder |
| Voltage Rating | 1.2V |
| Weight | 13.15g |
| RoHS | Not Compliant |
Download the complete datasheet for FDK HR-AAAUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.