FDK HR-D technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 6.5ah |
| RoHS Compliant | No |
| Series | TWICELL |
| Termination | Flat |
| Voltage Rating | 1.2V |
| Weight | 175.09g |
| RoHS | Not Compliant |
Download the complete datasheet for FDK HR-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.