FDK HR-DF5 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 6.5ah |
| Number of Cells | 5 |
| Rechargeability | Rechargeable |
| Series | TWICELL |
| Termination | Solder |
| Voltage Rating | 6V |
| Weight | 861.8g |
| RoHS | Not Compliant |
Download the complete datasheet for FDK HR-DF5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
