FDK HR-DUX(10.0AH)L2X4 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 9.3ah |
| Number of Cells | 8 |
| Rechargeability | Rechargeable |
| Series | TWICELL |
| Termination | Solder |
| Voltage Rating | 9.6V |
| Weight | 1400g |
| RoHS | Not Compliant |
Download the complete datasheet for FDK HR-DUX(10.0AH)L2X4 to view detailed technical specifications.
No datasheet is available for this part.