FDK MIPF2520D2R2 technical specifications.
| Case Size | 1008 |
| Product Length (mm) | 2.7 |
| Product Depth (mm) | 2.2 |
| Product Height (mm) | 1 |
| Number of Terminals | 2 |
| Product Weight (g) | 0.03 |
| Mounting | Surface Mount |
| Type | Power Chip |
| Technology | Multi-Layer |
| Inductance | 2.2uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.3A |
| Max DC Resistance | 0.08(Typ)Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S8032 |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
Download the complete datasheet for FDK MIPF2520D2R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.