The MIPSZ2012D1R0 is a surface mount general purpose inductor with a nominal inductance of 1uH and a DC resistance of 0.09ohm. It has a maximum rated current of 1.1A and operates within a temperature range of -40 to 85 degrees Celsius. The inductor is not shielded and is designed for power inductor applications. It is part of the MIPSZ2012 series from FDK and has a 0805 package type.
FDK MIPSZ2012D1R0 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.09 |
| Rated Current-Max | 1.1 |
| Test Frequency | 1 |
| Manufacturer Series | MIPSZ2012 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for FDK MIPSZ2012D1R0 to view detailed technical specifications.
No datasheet is available for this part.