
Primary lithium battery, 3V voltage rating, offering 5.8mAh capacity. Features SMD/SMT termination for surface-mount integration. Designed for low-drain applications with a typical discharge current of 0.015mA. Weighing 0.227g, this battery is a compact power solution.
FDK ML621-TZ1 technical specifications.
| Battery Chemistry | LITHIUM |
| Capacity | 5.8mAh |
| RoHS Compliant | No |
| Series | ML621 |
| Termination | SMD/SMT |
| Voltage Rating | 3V |
| Weight | 0.227g |
| RoHS | Not Compliant |
Download the complete datasheet for FDK ML621-TZ1 to view detailed technical specifications.
No datasheet is available for this part.
