This 32-pin LQFP industrial logic circuit operates over a temperature range of -40°C to 85°C and is powered by a supply voltage of 3.3V to 3.6V. It features a quad terminal position and a JEDEC package code of S-PQFP-G32. The device has a width and length of 7mm and a pin count of 32. It is a single-function device with a temperature grade of industrial.
FDK RPG100 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOGIC CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for FDK RPG100 to view detailed technical specifications.
No datasheet is available for this part.