The RPG100F is a 32-terminal quad logic circuit from FDK, featuring a QFN-32 package and industrial temperature grade. It operates within a supply voltage range of 3V to 3.6V and has a maximum operating temperature of 85 degrees Celsius. The device is designed for use in industrial applications and has a minimum operating temperature of -40 degrees Celsius.
FDK RPG100F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOGIC CIRCUIT |
| Family | RPG100 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for FDK RPG100F to view detailed technical specifications.
No datasheet is available for this part.