Conn Type N-UHF Adapter PL/RCP ST Gold
Federal Custom Cable A3930 technical specifications.
| Type | Type N-UHF Adapter |
| Gender | PL/RCP |
| Body Orientation | Straight |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Federal Custom Cable A3930 to view detailed technical specifications.
No datasheet is available for this part.