Conn Type N RCP 50Ohm ST Panel Mount
Federal Custom Cable C2068 technical specifications.
| Type | Type N |
| Gender | RCP |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Impedance | 50Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Federal Custom Cable C2068 to view detailed technical specifications.
No datasheet is available for this part.