Flexible Cable 1Conductors 30.48m 3.58mm Silver Plated Copper 5000VAC
Federal Custom Cable RG402-75 technical specifications.
| Type | Flexible Cable |
| Maximum Outer Diameter | 3.58mm |
| Max Operating Temperature | 125°C |
| Conductor Material | Silver Plated Copper |
| Max Voltage Rating | 5000VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Federal Custom Cable RG402-75 to view detailed technical specifications.
No datasheet is available for this part.