Cable Accessories Cable Wrap Polyphenylene Sulfide
Federal-Mogul 5676001907 technical specifications.
| Type | Cable Wrap |
| Body Material | Polyphenylene Sulfide |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Federal-Mogul 5676001907 to view detailed technical specifications.
No datasheet is available for this part.