FEI Microwave F32BD-P01 technical specifications.
| Max Operating Temperature | 175 |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 45 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for FEI Microwave F32BD-P01 to view detailed technical specifications.
No datasheet is available for this part.