
Feinmetall F11105S090L085 technical specifications.
| Contact Material | Steel |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Length | 16.5mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| Outside Diameter | 0.69mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Feinmetall F11105S090L085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
