Feinmetall is a manufacturer of high-quality electrical contacts and connectors. They specialize in producing precision components for various industries, including automotive, medical, and industrial applications.

FEINMETALL F62011S120L075 PROBE, SPRING CONTACT
FEINMETALL F70321S078L180 PROBE, SPRING CONTACT
FEINMETALL F88517B230G350SM PROBE, SPRING CONTACT
PROBE, SPRING CONTACT
Standard test pin with probe, round head, Ø 0.69 mm, travel 2.54 mm, pitch 1.27 mm, L 16.5 mm, F11112S090L085
PROBE, SPRING CONTACT; Connector Type:Spring Probe; Current Rating:3A; Product Range:F585 Series; SVHC:No SVHC (15-Jun-2015); Contact Material:Steel; Contact Plating:Gold Plated Contacts; Length:33.3mm; Operating Temperature Max:80°C; Operating Temperature Min:-20°C; Travel:5mm
FEINMETALL F11105S090L085 PROBE, SPRING CONTACT
FEINMETALL I-Z1 INTERFACE PIN
FEINMETALL F11107S090N085 PROBE, SPRING CONTACT
FEINMETALL F77218B130G300 PROBE, SPRING CONTACT
FEINMETALL F11109S090N085 PROBE, SPRING CONTACT
FEINMETALL F77207S200L300 PROBE, SPRING CONTACT
FEINMETALL F10011B090G200 PROBE, SPRING CONTACT
FEINMETALL F07515B120G180 PROBE, SPRING CONTACT
FEINMETALL I-G1 INTERFACE PIN
PROBE, SPRING CONTACT - More Details
FEINMETALL F58534S080L200 PROBE, SPRING CONTACT
FEINMETALL F62001S120L075 PROBE, SPRING CONTACT
F10005B150G200 3A 1.5mm Contact Gold Plated Copper
FEINMETALL F88506B100G350SM PROBE, SPRING CONTACT