
Feinmetall F58515B150G200 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Head Diameter | 1.5mm |
| Length | 33.3mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 1.37mm |
| Reach SVHC Compliant | No |
| Series | F585 |
| RoHS | Compliant |
Download the complete datasheet for Feinmetall F58515B150G200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.