Feinmetall F58534S080L200 technical specifications.
| Contact Material | Steel |
| Contact Plating | Gold |
| Current Rating | 3A |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Feinmetall F58534S080L200 to view detailed technical specifications.
No datasheet is available for this part.
