
Feinmetall F70629B130G200 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Head Diameter | 1.3mm |
| Length | 5.3mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 2mm |
| Reach SVHC Compliant | No |
| Series | F706 |
| RoHS | Compliant |
Download the complete datasheet for Feinmetall F70629B130G200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
