
Feinmetall H100LA/7.6 technical specifications.
| Contact Material | Nickel |
| Contact Plating | Gold |
| Current Rating | 3A |
| Length | 30mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Socket |
| Outside Diameter | 1.81mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Feinmetall H100LA/7.6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
