
Feinmetall H702/13 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Mount | Socket |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Feinmetall H702/13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
