
Feinmetall H772LA technical specifications.
| Contact Material | Nickel |
| Contact Plating | Gold |
| Current Rating | 5A |
| Mount | Socket |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Feinmetall H772LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
