Feller 1517 technical specifications.
| Connector Type A | 12G |
| Connector Type B | C5 |
| Gender | PL-RCP |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 19AWG |
| Max Operating Temperature | 70°C |
| Max Current Rating | 2.5A |
| Max Voltage Rating | 250 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Feller 1517 to view detailed technical specifications.
No datasheet is available for this part.