19AWG 2.5A 250V Crimp Power Cable Assembly C5 to ZA/3
Power Connector, 10A, 250V
Power Connector, 10A, 250V
SAA/3 to C13 Power Cord Assembly, 10A, 250V, 17AWG, Crimp
IEC C5 to IL/3G Power Cord, 2.5A 250V, 18AWG, Crimp
IEC Power Cord Assembly, Detachable
Surface mounting, 7563.ARK.X.L.61.34, Feller
Pressure switch Surface mounted 1 change-over (CO), 7563.NAP.62, Feller
Device connecting cable IEC-320-C14 IEC-320-C13, 6900-17.60, Feller AT
Cable Assembly AC Power 1.85m Power to Power 3 to 3 POS M-F Crimp-Crimp 18AWG
Pressure switch Surface mounted 1 change-over (CO), 7563.X.61, Feller
Device cable 3-pin CH Type 12 Open, 6900-104.64, Feller AT
Device cable 3-pin CH Type 12 IEC-320-C13, 6900-974.64, Feller AT
Mains Plug Type 12 black Type 12, 88003.TH.60, Feller
Push-button Surface mounted 1 make contact + 1 break contact, 7563.AR.X.61, Feller
Mains Plug Type 12 white Type 12, 88003.TH.61, Feller
Sockets for on-wall assembly
Push-button Surface mounted 1 change-over (CO), 7563.AR.NAP.62, Feller
Cable Assembly AC Power 2m CEE 7/VII to EN60320/C5 2 to 3 POS M-F Crimp
Mains cable Type F (CEE 7/4) 2x IEC-320-C13, 6900-916.64, Feller AT
Sockets for on-wall assembly 60 x 60 x 47 mm 250 VAC 10 A CH white, 87003.X.61, Feller
Pressure switch Surface mounted 1 change-over (CO), 7563.KS.X.L.61.34, Feller
Combination switch and socket CH, 87063.X.61, Feller
Apparatus cable 3-pole with plug China China Male (PRC/3) IEC-320-C13, 6900-822.60, Feller AT
Device cable protective contact Schuko Male IEC-320-C13, 6900-166.60, Feller AT