This power cord assembly features DK3/EL connectors on one end and C5 connectors on the other, with a crimp-crimp termination method. The jacket material is polyvinyl chloride, and the wire size is 18 AWG. The assembly is rated for a maximum operating temperature of 70°C and a maximum current rating of 2.5A, with a maximum voltage rating of 250V.
Feller 1617 technical specifications.
| Connector Type A | DK3/EL |
| Connector Type B | C5 |
| Gender | PL-RCP |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 18AWG |
| Max Operating Temperature | 70°C |
| Max Current Rating | 2.5A |
| Max Voltage Rating | 250 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Feller 1617 to view detailed technical specifications.
No datasheet is available for this part.