Feller 1648 technical specifications.
| Connector Type A | DK3/EL |
| Connector Type B | C15M |
| Gender | PL-RCP |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 18AWG |
| Max Operating Temperature | 60°C |
| Max Current Rating | 10A |
| Max Voltage Rating | 250 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Feller 1648 to view detailed technical specifications.
No datasheet is available for this part.