AC Power Cable Assembly featuring SAA/3 male to C13 female connectors. Crimp-crimp termination ensures secure connections for 17 AWG wire. Rated for a maximum operating temperature of 70°C, a maximum current of 10A, and a maximum voltage of 250V. Compliant with HD-21 standards.
Feller 2222 technical specifications.
| Connector Type A | SAA/3 |
| Connector Type B | C13 |
| Gender | M-F |
| Contact Termination | Crimp-Crimp |
| Wire Size | 17AWG |
| Max Operating Temperature | 70°C |
| Max Current Rating | 10A |
| Max Voltage Rating | 250V |
| Standards | HD-21 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Feller 2222 to view detailed technical specifications.
No datasheet is available for this part.