Feller 2238 technical specifications.
| Connector Type A | SAA/3 |
| Connector Type B | C15W |
| Gender | PL-RCP |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Rubber |
| Wire Size | 18AWG |
| Max Operating Temperature | 60°C |
| Max Current Rating | 10A |
| Max Voltage Rating | 250 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Feller 2238 to view detailed technical specifications.
No datasheet is available for this part.