Feller 3241-242 technical specifications.
| Connector Type A | Power |
| Connector Type B | C19 |
| Gender | M-F |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 15AWG |
| Max Operating Temperature | 105°C |
| Max Current Rating | 16A |
| Max Voltage Rating | 250 |
| Standards | HD-21 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Feller 3241-242 to view detailed technical specifications.
No datasheet is available for this part.